Sitime SIT5000AC-3B-25N0-19.440000 technical specifications.
| Package/Case | QFN |
| Length | 5mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT5000AC-3B-25N0-19.440000 to view detailed technical specifications.
No datasheet is available for this part.