Sitime SIT5001AI-2E-33N0-8.00 technical specifications.
| Length | 3.2mm |
| Packaging | Bulk |
| Series | SiT5001 |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT5001AI-2E-33N0-8.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.