Sitime SIT8002AI-13-33E-2.04800Y technical specifications.
| Package/Case | QFN |
| Frequency | 2.048MHz |
| Frequency Stability | 50ppm |
| Length | 2.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT8002AI |
| Termination | SMD/SMT |
| Weight | 0.000353oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8002AI-13-33E-2.04800Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.