Sitime SIT8002AI-23-25E-49.140 technical specifications.
| Frequency | 49.14MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Series | SiT8002 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8002AI-23-25E-49.140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.