Sitime SIT8002AI-23-25E-8.000000T technical specifications.
| Frequency | 80MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SiT8002 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8002AI-23-25E-8.000000T to view detailed technical specifications.
No datasheet is available for this part.