Sitime SiT8003AC-83-33S-8.38860 technical specifications.
| Frequency | 110MHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Series | SIT8003 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT8003AC-83-33S-8.38860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.