Sitime SiT8102AC-13-33E-32.76800X technical specifications.
| Frequency | 32.768MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SIT8102 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Sitime SiT8102AC-13-33E-32.76800X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.