Sitime SIT8102AC-33-25E-50.000 technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Series | SIT8102 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8102AC-33-25E-50.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.