The SiT8102AI-13-25E-32.76800X is a 32.768MHz oscillator with a frequency stability of 50ppm. It operates within a supply voltage range of 2.25 to 2.75V and is suitable for use in temperatures between -40 and 85°C. The oscillator is packaged in a surface-mount device (SMD) format and is available in quantities of 250 per reel.
Sitime SiT8102AI-13-25E-32.76800X technical specifications.
| Frequency | 32.768MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SIT8102 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Sitime SiT8102AI-13-25E-32.76800X to view detailed technical specifications.
No datasheet is available for this part.