The SiT8102AI-13-33E-32.76800X is a 32.768MHz oscillator with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.97V and 3.63V. The device is available in a tape and reel packaging with 250 units per package. It is a surface mount device (SMD/SMT) and is part of the SIT8102 series.
Sitime SiT8102AI-13-33E-32.76800X technical specifications.
| Frequency | 32.768MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SIT8102 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Sitime SiT8102AI-13-33E-32.76800X to view detailed technical specifications.
No datasheet is available for this part.