Sitime SiT8103AC-12-25E-4.00000 technical specifications.
| Frequency | 4MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT8103AC-12-25E-4.00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.