The SIT8103AC-12-33E-64.00000Y is a 64MHz oscillator with a frequency stability of 25ppm. It operates at a supply voltage of 3.3V and can withstand temperatures up to 70°C. The oscillator is available in a surface mount package, suitable for SMD/SMT applications. It is packaged in quantities of 1000 on a tape and reel. The device is designed for use in a variety of applications, including those requiring high frequency stability and precision timing.
Sitime SIT8103AC-12-33E-64.00000Y technical specifications.
| Frequency | 64MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8103AC-12-33E-64.00000Y to view detailed technical specifications.
No datasheet is available for this part.