Sitime SiT8103AC-42-33E-6.14000 technical specifications.
| Frequency | 6.14MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT8103AC-42-33E-6.14000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.