Sitime SiT8103AI-13-18E-4.00000X technical specifications.
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Series | SIT8103 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT8103AI-13-18E-4.00000X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.