Sitime Sit8103Ai-14-33E-100.00 technical specifications.
| Frequency | 100MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime Sit8103Ai-14-33E-100.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.