
The SIT8103AI-32-25E-1.84320Y is a 1.8432MHz crystal oscillator with a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a 2.5V supply voltage. The oscillator is available in a SMD/SMT package quantity of 1000 units per reel. It is suitable for use in applications where a stable clock signal is required.
Sitime SIT8103AI-32-25E-1.84320Y technical specifications.
| Frequency | 1.8432MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8103AI-32-25E-1.84320Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.