Sitime SiT8103AI-42-25E-3.68640 technical specifications.
| Frequency | 3.6864MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT8103AI-42-25E-3.68640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.