Sitime SiT8103AI-42-33E-6.00000 technical specifications.
| Frequency | 6MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT8103AI-42-33E-6.00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.