Sitime SIT9001AC-13-25E-2.04800T technical specifications.
| Frequency | 20.48MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Series | SIT9001 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9001AC-13-25E-2.04800T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.