Sitime SiT9001AC-13-33E-2.04800 technical specifications.
| Frequency | 2.048MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | SIT9001 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT9001AC-13-33E-2.04800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.