Sitime SIT9001AC-13-33E-32.76800T technical specifications.
| Frequency | 32.768MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | SIT9001 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9001AC-13-33E-32.76800T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.