Sitime SiT9001AC-43-25E-6.14000 technical specifications.
| Frequency | 6.14MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Series | SIT9001 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT9001AC-43-25E-6.14000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.