Sitime SIT9001AI-13-18E-48.00000T technical specifications.
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Series | SIT9001 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9001AI-13-18E-48.00000T to view detailed technical specifications.
No datasheet is available for this part.