Sitime SIT9001AI-13-25E2-5.00000T technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Series | SIT9001 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9001AI-13-25E2-5.00000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.