The SiT9002AC-132N33DB160 is a 160MHz oscillator with a frequency stability of 25ppm. It operates within a temperature range of -20°C to 70°C and requires a 3.3V supply voltage. The oscillator is packaged in bulk and features a standard mount type. It has a low load capacitance of 15pF, making it suitable for various applications.
Sitime SIT9002AC-132N33DB160 technical specifications.
| Frequency | 160MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | SiT9002 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9002AC-132N33DB160 to view detailed technical specifications.
No datasheet is available for this part.