The SiT9002AC-133N33DB160 is a 160MHz oscillator with a frequency stability of 50ppm. It has a load capacitance of 15pF and operates on a supply voltage of 3.3V. This oscillator is suitable for surface-mount technology (SMD) applications and has a standard mount type. It is available in bulk packaging and is part of the SiT9002 series. The operating temperature range of this oscillator is between -20°C and 70°C.
Sitime SiT9002AC-133N33DB160 technical specifications.
| Frequency | 160MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | SiT9002 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT9002AC-133N33DB160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.