Sitime SiT9102AI-183N33E106.25000X technical specifications.
| Frequency | 106.25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | SiT9102 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT9102AI-183N33E106.25000X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.