The SiT9102AI-232H33E125.00000 oscillator operates at a frequency of 125MHz with a frequency stability of 25ppm. It is designed to function within a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 3.6V. The oscillator is RoHS compliant and features a series output format of LVDS. It is available in a surface-mount device (SMD/SMT) package.
Sitime SIT9102AI-232H33E125.00000 technical specifications.
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| RoHS Compliant | Yes |
| Series | SiT9102 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9102AI-232H33E125.00000 to view detailed technical specifications.
No datasheet is available for this part.