The SiT9102AI-232N33E125.00000 is a 125MHz oscillator with a frequency stability of 25ppm. It operates within a supply voltage range of 3.6V to 4V and is suitable for use in temperatures between -40°C and 85°C. This oscillator features an LVDS output format and is designed for surface mount applications.
Sitime SIT9102AI-232N33E125.00000 technical specifications.
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 4V |
| Output Format | LVDS |
| Series | SiT9102 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9102AI-232N33E125.00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
