The SIT9102AI-233N25E100.00000 is a 100MHz LVDS oscillator from Sitime. It operates within a supply voltage range of 2.25 to 2.75V and maintains stability across a temperature range of -40 to 85°C. The oscillator features a frequency stability of 50ppm and is packaged in a QFN case, suitable for surface mount applications.
Sitime SIT9102AI-233N25E100.00000 technical specifications.
| Package/Case | QFN |
| Current Rating | 70mA |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 0.75mm |
| Length | 5mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9102AI-233N25E100.00000 to view detailed technical specifications.
No datasheet is available for this part.