Sitime SIT9102AI-241N33E32.3624 technical specifications.
| Package/Case | QFN |
| Frequency | 32.3624MHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Series | SiT9002 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9102AI-241N33E32.3624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.