Standard Clock Oscillators 200MHz 50ppm 3.3 Volts
Sitime SIT9102AI-243N33E200.00000 technical specifications.
| Package/Case | QFN |
| Frequency | 200MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SiT9102 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9102AI-243N33E200.00000 to view detailed technical specifications.
No datasheet is available for this part.