Standard Clock Oscillators 212.5MHz 2.5Volt 25ppm-40C +85C
Sitime SIT9102AI-282H25E212.50000X technical specifications.
| Frequency | 212.5MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Series | SiT9102 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9102AI-282H25E212.50000X to view detailed technical specifications.
No datasheet is available for this part.
