Sitime SIT9121AC-2CF-33E125.0000 technical specifications.
| Package/Case | QFN |
| Frequency | 125MHz |
| Length | 3.2mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SiT9121 |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9121AC-2CF-33E125.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.