Sitime SiT9121AI-2CF-25E200.00000 technical specifications.
| Frequency | 200MHz |
| Frequency Stability | 10ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Packaging | Bulk |
| Series | SiT9121 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT9121AI-2CF-25E200.00000 to view detailed technical specifications.
No datasheet is available for this part.