
The SiT9122AI-2D2-XXX000.FP000 is a 625MHz LVDS oscillator with a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 3.3V. This oscillator is available in tape and reel packaging with 250 units per package and features surface mount technology.
Sitime SiT9122AI-2D2-XXX000.FP000 technical specifications.
| Frequency | 625MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Output Format | LVDS |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SIT9122 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT9122AI-2D2-XXX000.FP000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
