8GB DDR3 SDRAM Registered DIMM (RDIMM) memory module, operating at 1066 MHz with a 72-bit data bus width. Features quad rank organization (1Gx72) with 36 chips, each 2G bit density (256Mx8 configuration). Supports ECC and has a CAS latency of 7. Designed for socket mounting with a 240-pin connector, 1mm pin pitch, and a package measuring 133.75mm x 7.19mm x 30mm. Operates within a 1.283V to 1.45V supply voltage range and a 0°C to 85°C temperature range.
SK Hynix HMT31GR7BFR8A-G7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.75 |
| Package Width (mm) | 7.19(Max) |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1066MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 36 |
| Organization | 1Gx72 |
| Typical Operating Supply Voltage | 1.35V |
| Min Operating Supply Voltage | 1.283V |
| Max Operating Supply Voltage | 1.45V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 256Mx8 |
| ECC Support | Yes |
| Number of Ranks | Quad |
| CAS Latency | 7 |
| Cage Code | 9162F |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SK Hynix HMT31GR7BFR8A-G7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.