SKB 1SKB-R104 Roto Rack 10U Top & 4U Front Rack Console
SKB Cases 1SKB-R104 technical specifications.
| Height | 17.5inch |
| Length | 24inch |
| Mount | Rack |
| Weight | 26lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for SKB Cases 1SKB-R104 to view detailed technical specifications.
No datasheet is available for this part.