SKB Cases 1SKB-R12 technical specifications.
| Height | 24.5inch |
| Length | 24.75inch |
| Weight | 29.75lb |
| Width | 23.5inch |
| RoHS | Compliant |
Download the complete datasheet for SKB Cases 1SKB-R12 to view detailed technical specifications.
No datasheet is available for this part.