SKB Cases 1SKB-R1906 technical specifications.
| Height | 16.5inch |
| Length | 26.5inch |
| Weight | 38lb |
| Width | 26inch |
| RoHS | Compliant |
Download the complete datasheet for SKB Cases 1SKB-R1906 to view detailed technical specifications.
No datasheet is available for this part.