SKB Cases 1SKB-R3224 technical specifications.
| Height | 8inch |
| Length | 32.75inch |
| Mount | Base |
| Weight | 20.59lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for SKB Cases 1SKB-R3224 to view detailed technical specifications.
No datasheet is available for this part.