SKB Cases 1SKB-R908U20 technical specifications.
| Height | 23inch |
| Length | 29.75inch |
| Weight | 54lb |
| Width | 28.5inch |
| RoHS | Compliant |
Download the complete datasheet for SKB Cases 1SKB-R908U20 to view detailed technical specifications.
No datasheet is available for this part.