SKB Cases 1SKB-R910U20 technical specifications.
| Height | 28.5inch |
| Length | 30inch |
| Weight | 62lb |
| Width | 29.5inch |
| RoHS | Compliant |
Download the complete datasheet for SKB Cases 1SKB-R910U20 to view detailed technical specifications.
No datasheet is available for this part.