SKB Cases 1SKB-SCPM2 technical specifications.
| Height | 15inch |
| Length | 27inch |
| Weight | 21lb |
| Width | 16.5inch |
| RoHS | Compliant |
Download the complete datasheet for SKB Cases 1SKB-SCPM2 to view detailed technical specifications.
No datasheet is available for this part.