SKB Cases 3SKB-2026 technical specifications.
| Height | 14inch |
| Length | 34.25inch |
| Weight | 40lb |
| Width | 30inch |
| RoHS | Compliant |
Download the complete datasheet for SKB Cases 3SKB-2026 to view detailed technical specifications.
No datasheet is available for this part.