SKB Cases 3SKB-3237 technical specifications.
| Height | 13.5inch |
| Length | 42inch |
| Weight | 47lb |
| Width | 34.5inch |
| RoHS | Compliant |
Download the complete datasheet for SKB Cases 3SKB-3237 to view detailed technical specifications.
No datasheet is available for this part.