SKF 30211J2/Q technical specifications.
| Inside Diameter | 55mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF 30211J2/Q to view detailed technical specifications.
No datasheet is available for this part.