
SKF 30302-J2 technical specifications.
| Inside Diameter | 15mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 42mm |
| Width | 14.25mm |
| RoHS | Compliant |
Download the complete datasheet for SKF 30302-J2 to view detailed technical specifications.
No datasheet is available for this part.