SKF 305803C-2Z technical specifications.
| Type | Yoke |
| Roller Diameter | 47mm |
| Roller Length | 17.5mm |
| Static Load Rating | 7650N |
| Dynamic Load Rating | 13800N |
| Bore Size | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF 305803C-2Z to view detailed technical specifications.
No datasheet is available for this part.