SKF 305807C-2Z technical specifications.
| Type | Yoke |
| Roller Diameter | 80mm |
| Roller Length | 27mm |
| Static Load Rating | 21600N |
| Dynamic Load Rating | 34500N |
| Bore Size | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF 305807C-2Z to view detailed technical specifications.
No datasheet is available for this part.